



35084 | |
|---|---|
DigiKey Part Number | MA35084-ND |
Manufacturer | |
Manufacturer Product Number | 35084 |
Description | CRIMP TOOL, RATCHETING, FULL CYC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,35000 Kč | 676,35 Kč |
| 5 | 626,83200 Kč | 3 134,16 Kč |
| 10 | 606,63200 Kč | 6 066,32 Kč |
| 25 | 580,98120 Kč | 14 524,53 Kč |
| Unit Price without VAT: | 676,35000 Kč |
|---|---|
| Unit Price with VAT: | 818,38350 Kč |








