
AD-1522-1-CRIMPING-TOOL | |
|---|---|
DigiKey Part Number | AD-1522-1-CRIMPING-TOOL-ND |
Manufacturer | |
Manufacturer Product Number | AD-1522-1-CRIMPING-TOOL |
Description | CRIMPING TOOL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Splices | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,77000 $ | 251,77 $ |
| 5 | 233,36800 $ | 1 166,84 $ |
| 10 | 225,87200 $ | 2 258,72 $ |
| 25 | 224,75000 $ | 5 618,75 $ |
| Unit Price without VAT: | 251,77000 $ |
|---|---|
| Unit Price with VAT: | 304,64170 $ |











