
2063384-1 | |
|---|---|
DigiKey Part Number | 2132-2063384-1-ND |
Manufacturer | |
Manufacturer Product Number | 2063384-1 |
Description | SDE FASTON 250 1.0-2.5MM2 ASSY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - mm² 1.00 ~ 2.50mm² |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 783,03000 Kč | 11 783,03 Kč |
| 5 | 10 922,48800 Kč | 54 612,44 Kč |
| 10 | 10 571,92600 Kč | 105 719,26 Kč |
| Unit Price without VAT: | 11 783,03000 Kč |
|---|---|
| Unit Price with VAT: | 14 257,46630 Kč |










