
5-160447-5 | |
|---|---|
DigiKey Part Number | A122455-ND |
Manufacturer | |
Manufacturer Product Number | 5-160447-5 |
Description | FF STECKH 6,3 RAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 5-160447-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.799" (20.29mm) | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.161" (3.00mm ~ 4.09mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,31600 Kč | 157,90 Kč |
| 50 | 6,00960 Kč | 300,48 Kč |
| 100 | 5,72200 Kč | 572,20 Kč |
| 250 | 5,36372 Kč | 1 340,93 Kč |
| 500 | 5,10714 Kč | 2 553,57 Kč |
| 1 000 | 4,86293 Kč | 4 862,93 Kč |
| 2 500 | 4,55833 Kč | 11 395,82 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


























