5 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-626040-0

DigiKey Part Number
A106971-ND
Manufacturer
Manufacturer Product Number
1-626040-0
Description
CONN RCPT HSG 0.25 5POS NATURAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
1-626040-0 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
5
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Multiple
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Natural
Style
Housing
Material
Polypropylene
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Terminal Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 319
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,03000 Kč25,03 Kč
1021,16800 Kč211,68 Kč
2519,84600 Kč496,15 Kč
5018,89500 Kč944,75 Kč
10017,99200 Kč1 799,20 Kč
25016,86376 Kč4 215,94 Kč
50016,05832 Kč8 029,16 Kč
2 10014,51195 Kč30 475,10 Kč
4 20013,81960 Kč58 042,32 Kč
Manufacturers Standard Package
Unit Price without VAT:25,03000 Kč
Unit Price with VAT:30,28630 Kč