1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

925324-1

DigiKey Part Number
A122490-ND
Manufacturer
Manufacturer Product Number
925324-1
Description
CONN RCPT HSG 0.25 1POS BLACK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
925324-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Size
0.250" (6.35mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
1
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Black
Style
Housing
Material
Polyamide
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 914
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,93000 Kč7,93 Kč
106,79900 Kč67,99 Kč
256,36520 Kč159,13 Kč
506,06060 Kč303,03 Kč
1005,77280 Kč577,28 Kč
2505,40992 Kč1 352,48 Kč
5005,15090 Kč2 575,45 Kč
1 0004,90501 Kč4 905,01 Kč
2 5004,59764 Kč11 494,10 Kč
Unit Price without VAT:7,93000 Kč
Unit Price with VAT:9,59530 Kč