0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180351-8

DigiKey Part Number
A131056TR-ND - Tape & Reel (TR)
A131056CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
180351-8
Description
CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
180351-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.748" (19.00mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.134" ~ 0.201" (3.40mm ~ 5.10mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.303" (7.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 056
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,98200 Kč29,82 Kč
252,79480 Kč69,87 Kč
502,66120 Kč133,06 Kč
1002,53190 Kč253,19 Kč
2502,37420 Kč593,55 Kč
5002,26032 Kč1 130,16 Kč
1 0002,15208 Kč2 152,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,05114 Kč6 153,42 Kč
6 0001,95319 Kč11 719,14 Kč
9 0001,89806 Kč17 082,54 Kč
15 0001,83086 Kč27 462,90 Kč
21 0001,78791 Kč37 546,11 Kč
30 0001,74349 Kč52 304,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč