5 Position Housing Connector Female, Receptacle Natural 0.110" (2.79mm), 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

880191-1

DigiKey Part Number
880191-1-ND
Manufacturer
Manufacturer Product Number
880191-1
Description
CONN RCPT HSG 0.110 0.250 5POS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 Position Housing Connector Female, Receptacle Natural 0.110" (2.79mm), 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
880191-1 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
5
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Multiple
Series
For Use With/Related Products
0.110" (2.79mm) and 0.250" (6.35mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Natural
Style
Housing
Material
Nylon
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Terminal Size
0.110" (2.79mm), 0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 00013,75721 Kč137 572,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,75721 Kč
Unit Price with VAT:16,64622 Kč