
160655-6 | |
|---|---|
DigiKey Part Number | A107072TR-ND - Tape & Reel (TR) A107072CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160655-6 |
Description | CONN QC RCPT 15.5-20AWG 0.110 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160655-6 Models |
Category | Length - Overall 0.551" (14.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 15.5-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.079" ~ 0.118" (2.00mm ~ 3.00mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 25 | 1,88160 Kč | 47,04 Kč |
| 50 | 1,78900 Kč | 89,45 Kč |
| 100 | 1,70500 Kč | 170,50 Kč |
| 250 | 1,59752 Kč | 399,38 Kč |
| 500 | 1,52110 Kč | 760,55 Kč |
| 1 000 | 1,44844 Kč | 1 448,44 Kč |
| 2 500 | 1,35756 Kč | 3 393,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,26782 Kč | 12 678,20 Kč |
| 20 000 | 1,20729 Kč | 24 145,80 Kč |
| 30 000 | 1,17324 Kč | 35 197,20 Kč |
| 50 000 | 1,13172 Kč | 56 586,00 Kč |
| 70 000 | 1,10518 Kč | 77 362,60 Kč |
| 100 000 | 1,07772 Kč | 107 772,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |




















