
880192-1 | |
|---|---|
DigiKey Part Number | 880192-1-ND |
Manufacturer | |
Manufacturer Product Number | 880192-1 |
Description | CONN RCPT HSG 0.11 5POS NATURAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Housing Connector Female, Receptacle Natural 0.110" (2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 880192-1 Models |
Category | Number of Positions 5 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Side to Side |
Series | For Use With/Related Products 0.110" (2.79mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.110" (2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 400 | 6,65731 Kč | 82 550,64 Kč |
| Unit Price without VAT: | 6,65731 Kč |
|---|---|
| Unit Price with VAT: | 8,05535 Kč |













