0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150572-2

DigiKey Part Number
A110991TR-ND - Tape & Reel (TR)
A110991CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
150572-2
Description
CONN QC RCPT 16-20AWG 0.110
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
150572-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.605" (15.37mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.110" (2.79mm)
Insulation Diameter
0.080" ~ 0.120" (2.03mm ~ 3.05mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 280
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
104,46300 Kč44,63 Kč
254,18760 Kč104,69 Kč
503,98760 Kč199,38 Kč
1003,79570 Kč379,57 Kč
2503,55712 Kč889,28 Kč
5003,38694 Kč1 693,47 Kč
1 0003,22509 Kč3 225,09 Kč
2 5003,02296 Kč7 557,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,82344 Kč28 234,40 Kč
20 0002,68871 Kč53 774,20 Kč
30 0002,61292 Kč78 387,60 Kč
50 0002,52049 Kč126 024,50 Kč
70 0002,46141 Kč172 298,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč