
880137-2 | |
|---|---|
DigiKey Part Number | 880137-2-ND |
Manufacturer | |
Manufacturer Product Number | 880137-2 |
Description | CONN RCPT HSG 0.11 3POS BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Black 0.110" (2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 880137-2 Models |
Category | Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom |
Series | For Use With/Related Products 0.110" (2.79mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Black |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.110" (2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 7,84905 Kč | 43 169,78 Kč |
| Unit Price without VAT: | 7,84905 Kč |
|---|---|
| Unit Price with VAT: | 9,49735 Kč |













