
160922-2 | |
|---|---|
DigiKey Part Number | A131017TR-ND - Tape & Reel (TR) A131017CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160922-2 |
Description | CONN QC RCPT 20-24AWG 0.110 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160922-2 Models |
Category | Length - Overall 0.551" (14.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.039" ~ 0.063" (1.00mm ~ 1.60mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 25 | 1,78080 Kč | 44,52 Kč |
| 50 | 1,69240 Kč | 84,62 Kč |
| 100 | 1,61050 Kč | 161,05 Kč |
| 250 | 1,50932 Kč | 377,33 Kč |
| 500 | 1,43710 Kč | 718,55 Kč |
| 1 000 | 1,36865 Kč | 1 368,65 Kč |
| 2 500 | 1,28272 Kč | 3 206,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,19796 Kč | 11 979,60 Kč |
| 20 000 | 1,14076 Kč | 22 815,20 Kč |
| 30 000 | 1,10858 Kč | 33 257,40 Kč |
| 50 000 | 1,06934 Kč | 53 467,00 Kč |
| 70 000 | 1,04426 Kč | 73 098,20 Kč |
| 100 000 | 1,01833 Kč | 101 833,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |













