
880107-2 | |
|---|---|
DigiKey Part Number | 880107-2-ND |
Manufacturer | |
Manufacturer Product Number | 880107-2 |
Description | CONN RCPT HSG 0.11 8POS BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing Connector Female, Receptacle Black 0.110" (2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 880107-2 Models |
Category | Number of Positions 8 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Multiple |
Series | For Use With/Related Products 0.110" (2.79mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Black |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.110" (2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 600 | 13,36970 Kč | 128 349,12 Kč |
| Unit Price without VAT: | 13,36970 Kč |
|---|---|
| Unit Price with VAT: | 16,17734 Kč |













