0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170015-1

DigiKey Part Number
A111030TR-ND - Tape & Reel (TR)
A111030CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170015-1
Description
CONN QC RCPT 16-20AWG 0.110
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
170015-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.248" (6.30mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.610" (15.50mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
16-20 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.110" (2.79mm)
Insulation Diameter
0.079" ~ 0.118" (2.00mm ~ 3.00mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 554
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
103,31600 Kč33,16 Kč
253,11160 Kč77,79 Kč
502,96560 Kč148,28 Kč
1002,82170 Kč282,17 Kč
2502,64448 Kč661,12 Kč
5002,51852 Kč1 259,26 Kč
1 0002,39797 Kč2 397,97 Kč
2 5002,24756 Kč5 618,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,09917 Kč20 991,70 Kč
20 0001,99898 Kč39 979,60 Kč
30 0001,94262 Kč58 278,60 Kč
50 0001,87388 Kč93 694,00 Kč
70 0001,82995 Kč128 096,50 Kč
100 0001,78452 Kč178 452,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč