0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160864-2

DigiKey Part Number
A111019TR-ND - Tape & Reel (TR)
A111019CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
160864-2
Description
CONN QC RCPT 17-20AWG 0.110
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
160864-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.551" (14.00mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
17-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.110" (2.79mm)
Insulation Diameter
0.055" ~ 0.091" (1.40mm ~ 2.31mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.248" (6.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 068
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,75100 Kč27,51 Kč
252,57840 Kč64,46 Kč
502,45680 Kč122,84 Kč
1002,33920 Kč233,92 Kč
2502,19220 Kč548,05 Kč
5002,08720 Kč1 043,60 Kč
1 0001,98746 Kč1 987,46 Kč
2 5001,86286 Kč4 657,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,73979 Kč17 397,90 Kč
20 0001,65673 Kč33 134,60 Kč
30 0001,61001 Kč48 300,30 Kč
50 0001,55305 Kč77 652,50 Kč
70 0001,51663 Kč106 164,10 Kč
100 0001,47897 Kč147 897,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč