
160366-2 | |
|---|---|
DigiKey Part Number | A111011TR-ND - Tape & Reel (TR) A111011CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160366-2 |
Description | CONN QC RCPT 20-22AWG 0.110 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 20-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160366-2 Models |
Category | Length - Overall 0.551" (14.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.051" ~ 0.079" (1.30mm ~ 2.00mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Tab Length 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 25 | 2,50280 Kč | 62,57 Kč |
| 50 | 2,38540 Kč | 119,27 Kč |
| 100 | 2,27200 Kč | 227,20 Kč |
| 250 | 2,12836 Kč | 532,09 Kč |
| 500 | 2,02672 Kč | 1 013,36 Kč |
| 1 000 | 1,92972 Kč | 1 929,72 Kč |
| 2 500 | 1,80877 Kč | 4 521,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,94328 Kč | 19 432,80 Kč |
| 20 000 | 1,85052 Kč | 37 010,40 Kč |
| 30 000 | 1,79834 Kč | 53 950,20 Kč |
| 50 000 | 1,73472 Kč | 86 736,00 Kč |
| 70 000 | 1,69404 Kč | 118 582,80 Kč |
| 100 000 | 1,65198 Kč | 165 198,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |













