0.110" (2.79mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62852-1

DigiKey Part Number
A27760TR-ND - Tape & Reel (TR)
A27760CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62852-1
Description
CONN QC RCPT 14-18AWG 0.110
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
62852-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.250" (6.35mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.475" (12.07mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-18 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.110" (2.79mm)
Contact Finish
Tin
Tab Thickness
0.020" (0.51mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101 042
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,18400 Kč21,84 Kč
252,04120 Kč51,03 Kč
501,94440 Kč97,22 Kč
1001,85200 Kč185,20 Kč
2501,73528 Kč433,82 Kč
5001,65254 Kč826,27 Kč
1 0001,57338 Kč1 573,38 Kč
2 5001,47473 Kč3 686,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,41579 Kč8 494,74 Kč
12 0001,34818 Kč16 178,16 Kč
18 0001,31015 Kč23 582,70 Kč
30 0001,26376 Kč37 912,80 Kč
42 0001,23412 Kč51 833,04 Kč
60 0001,20346 Kč72 207,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč