
63391-2 | |
|---|---|
DigiKey Part Number | A123046TR-ND - Tape & Reel (TR) A123046CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63391-2 |
Description | CONN QC RCPT 18-22AWG 0.093 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.093" (2.36mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63391-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.093" (2.36mm) | |
Tab Thickness | 0.010" (0.25mm) | |
Tab Length | 0.190" (4.83mm) | |
Length - Overall | 0.480" (12.19mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.050" ~ 0.085" (1.27mm ~ 2.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 25 | 2,29280 Kč | 57,32 Kč |
| 50 | 2,17960 Kč | 108,98 Kč |
| 100 | 2,07670 Kč | 207,67 Kč |
| 250 | 1,94524 Kč | 486,31 Kč |
| 500 | 1,85244 Kč | 926,22 Kč |
| 1 000 | 1,76362 Kč | 1 763,62 Kč |
| 2 500 | 1,65313 Kč | 4 132,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 500 | 1,53861 Kč | 16 155,41 Kč |
| 21 000 | 1,46514 Kč | 30 767,94 Kč |
| 31 500 | 1,42383 Kč | 44 850,64 Kč |
| 52 500 | 1,37345 Kč | 72 106,12 Kč |
| 73 500 | 1,34124 Kč | 98 581,14 Kč |
| 105 000 | 1,30793 Kč | 137 332,65 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |









