



0190160035 | |
|---|---|
DigiKey Part Number | WM13560-ND |
Manufacturer | |
Manufacturer Product Number | 0190160035 |
Description | CONN QC RCPT 14-16AWG 0.110 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190160035 Models |
Category | Length - Overall 0.570" (14.48mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Electro-Tin |
Tab Width 0.110" (2.79mm) | Base Product Number |
Tab Thickness 0.020" (0.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 25 | 2,27600 Kč | 56,90 Kč |
| 50 | 2,16280 Kč | 108,14 Kč |
| 100 | 2,05990 Kč | 205,99 Kč |
| 250 | 1,93096 Kč | 482,74 Kč |
| 500 | 1,83858 Kč | 919,29 Kč |
| 1 000 | 1,75081 Kč | 1 750,81 Kč |
| 3 000 | 1,61993 Kč | 4 859,79 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |







