Hand Crimper Tool Quick Connects Terminals, Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Quick Connects Terminals, Terminals
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0640031100

DigiKey Part Number
WM23503-ND
Manufacturer
Manufacturer Product Number
0640031100
Description
TOOL HAND CRIMPER 14-22AWG SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Quick Connects Terminals, Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Quick Connects Terminals, Terminals
Series
Wire Gauge or Range - AWG
14-22 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122 682,46000 Kč22 682,46 Kč
521 027,18800 Kč105 135,94 Kč
1020 352,81500 Kč203 528,15 Kč
Manufacturers Standard Package
Unit Price without VAT:22 682,46000 Kč
Unit Price with VAT:27 445,77660 Kč