



0190160003 | |
|---|---|
DigiKey Part Number | WM13558-ND |
Manufacturer | |
Manufacturer Product Number | 0190160003 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190160003 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer Molex | Length - Overall 0.570" (14.48mm) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 25 | 2,24240 Kč | 56,06 Kč |
| 50 | 2,13760 Kč | 106,88 Kč |
| 100 | 2,03470 Kč | 203,47 Kč |
| 250 | 1,90744 Kč | 476,86 Kč |
| 500 | 1,81632 Kč | 908,16 Kč |
| 1 000 | 1,72940 Kč | 1 729,40 Kč |
| 3 000 | 1,60019 Kč | 4 800,57 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |







