
0190160006 | |
|---|---|
DigiKey Part Number | WM19665-ND |
Manufacturer | |
Manufacturer Product Number | 0190160006 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer Molex | Length - Overall 0.580" (14.73mm) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,23200 Kč | 32,32 Kč |
| 25 | 3,02360 Kč | 75,59 Kč |
| 50 | 2,88000 Kč | 144,00 Kč |
| 100 | 2,74210 Kč | 274,21 Kč |
| 250 | 2,57016 Kč | 642,54 Kč |
| 500 | 2,44732 Kč | 1 223,66 Kč |
| 1 000 | 2,33015 Kč | 2 330,15 Kč |
| 3 000 | 2,15616 Kč | 6 468,48 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |













