
PT10LV10-101A2020-PM-S | |
|---|---|
DigiKey Part Number | 1993-1079-ND |
Manufacturer | |
Manufacturer Product Number | PT10LV10-101A2020-PM-S |
Description | TRIMMER 100 OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 9,09300 Kč | 90,93 Kč |
| 25 | 8,45880 Kč | 211,47 Kč |
| 50 | 8,00440 Kč | 400,22 Kč |
| 100 | 7,57260 Kč | 757,26 Kč |
| 250 | 7,03332 Kč | 1 758,33 Kč |
| 500 | 6,64956 Kč | 3 324,78 Kč |
| 2 000 | 5,93892 Kč | 11 877,84 Kč |
| 6 000 | 5,42723 Kč | 32 563,38 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |




