1 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT10LV10-102A2020-PM-S

DigiKey Part Number
1993-1080-ND
Manufacturer
Manufacturer Product Number
PT10LV10-102A2020-PM-S
Description
TRIMMER 1K OHM 0.15W PC PIN TOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±300ppm/°C
Manufacturer
Amphenol Piher Sensing Systems
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Mounting Type
Through Hole
Resistance
1 kOhms
Termination Style
PC Pins
Power (Watts)
0.15W
Size / Dimension
Round - 0.406" Dia (10.30mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT10KV10-102A2020-PM-SAmphenol Piher Sensing Systems2 9371993-PT10KV10-102A2020-PM-S-ND12,93000 KčParametric Equivalent
PT10MV11-102A2020-SAmphenol Piher Sensing Systems3 5411993-1138-ND8,76000 KčParametric Equivalent
In-Stock: 5 620
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,97000 Kč13,97 Kč
1011,63700 Kč116,37 Kč
2510,82800 Kč270,70 Kč
5010,24420 Kč512,21 Kč
1009,69160 Kč969,16 Kč
2509,00124 Kč2 250,31 Kč
5008,50862 Kč4 254,31 Kč
2 0007,59797 Kč15 195,94 Kč
6 0006,94269 Kč41 656,14 Kč
Manufacturers Standard Package
Unit Price without VAT:13,97000 Kč
Unit Price with VAT:16,90370 Kč