
PT10MV11-102A2020-S | |
|---|---|
DigiKey Part Number | 1993-1138-ND |
Manufacturer | |
Manufacturer Product Number | PT10MV11-102A2020-S |
Description | TRIMMER 1K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 7,38300 Kč | 73,83 Kč |
| 25 | 6,86560 Kč | 171,64 Kč |
| 50 | 6,50280 Kč | 325,14 Kč |
| 100 | 6,15030 Kč | 615,03 Kč |
| 250 | 5,71440 Kč | 1 428,60 Kč |
| 500 | 5,40240 Kč | 2 701,20 Kč |
| 2 000 | 4,82597 Kč | 9 651,94 Kč |
| 6 000 | 4,41056 Kč | 26 463,36 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |

