
PT10LV10-472A2020-PM-S | |
|---|---|
DigiKey Part Number | 1993-1088-ND |
Manufacturer | |
Manufacturer Product Number | PT10LV10-472A2020-PM-S |
Description | TRIMMER 4.7KOHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 4.7 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT10MV10-472A2020-I-PM-S | Amphenol Piher Sensing Systems | 1 757 | 1993-PT10MV10-472A2020-I-PM-S-ND | 13,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 11,36600 Kč | 113,66 Kč |
| 25 | 10,56120 Kč | 264,03 Kč |
| 50 | 9,99820 Kč | 499,91 Kč |
| 100 | 9,45800 Kč | 945,80 Kč |
| 250 | 8,78268 Kč | 2 195,67 Kč |
| 500 | 8,30258 Kč | 4 151,29 Kč |
| 2 000 | 7,41413 Kč | 14 828,26 Kč |
| 6 000 | 6,77474 Kč | 40 648,44 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |



