
PT10MV10-222A1010-PM-S | |
|---|---|
DigiKey Part Number | 1993-1101-ND |
Manufacturer | |
Manufacturer Product Number | PT10MV10-222A1010-PM-S |
Description | TRIMMER 2.2KOHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.2 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±10% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 25 | 7,37440 Kč | 184,36 Kč |
| 50 | 6,97560 Kč | 348,78 Kč |
| 100 | 6,60180 Kč | 660,18 Kč |
| 250 | 6,13224 Kč | 1 533,06 Kč |
| 500 | 5,79754 Kč | 2 898,77 Kč |
| 2 000 | 5,17863 Kč | 10 357,26 Kč |
| 6 000 | 4,73274 Kč | 28 396,44 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


