22 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT10LV10-223A2020-PM-S

DigiKey Part Number
1993-1084-ND
Manufacturer
Manufacturer Product Number
PT10LV10-223A2020-PM-S
Description
TRIMMER 22K OHM 0.15W PC PIN TOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±300ppm/°C
Manufacturer
Amphenol Piher Sensing Systems
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Mounting Type
Through Hole
Resistance
22 kOhms
Termination Style
PC Pins
Power (Watts)
0.15W
Size / Dimension
Round - 0.406" Dia (10.30mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 424
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,59000 Kč9,59 Kč
108,02900 Kč80,29 Kč
257,45800 Kč186,45 Kč
507,06160 Kč353,08 Kč
1006,68210 Kč668,21 Kč
2506,20660 Kč1 551,65 Kč
5005,86832 Kč2 934,16 Kč
2 0005,24172 Kč10 483,44 Kč
6 0004,79034 Kč28 742,04 Kč
Manufacturers Standard Package
Unit Price without VAT:9,59000 Kč
Unit Price with VAT:11,60390 Kč