
PT10MV10-202A2020-E-S | |
|---|---|
DigiKey Part Number | 1993-PT10MV10-202A2020-E-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10MV10-202A2020-E-S |
Description | TRIMMER 2K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 25 | 10,65840 Kč | 266,46 Kč |
| 50 | 10,08320 Kč | 504,16 Kč |
| 100 | 9,53730 Kč | 953,73 Kč |
| 250 | 8,85780 Kč | 2 214,45 Kč |
| 500 | 8,37358 Kč | 4 186,79 Kč |
| 1 000 | 7,91352 Kč | 7 913,52 Kč |
| 5 000 | 6,93581 Kč | 34 679,05 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |




