



0190160009 | |
|---|---|
DigiKey Part Number | WM7271-ND |
Manufacturer | |
Manufacturer Product Number | 0190160009 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190160009 Models |
Category | Tab Length 0.310" (7.87mm) |
Manufacturer Molex | Length - Overall 0.660" (16.76mm) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 Kč | 2,65 Kč |
| 10 | 2,17300 Kč | 21,73 Kč |
| 25 | 2,04120 Kč | 51,03 Kč |
| 50 | 1,94280 Kč | 97,14 Kč |
| 100 | 1,85010 Kč | 185,01 Kč |
| 250 | 1,73408 Kč | 433,52 Kč |
| 500 | 1,65094 Kč | 825,47 Kč |
| 1 000 | 1,57214 Kč | 1 572,14 Kč |
| 3 000 | 1,45472 Kč | 4 364,16 Kč |
| Unit Price without VAT: | 2,65000 Kč |
|---|---|
| Unit Price with VAT: | 3,20650 Kč |











