
0192030379 | |
|---|---|
DigiKey Part Number | WM19887-ND |
Manufacturer | |
Manufacturer Product Number | 0192030379 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.307" (7.80mm) |
Manufacturer Molex | Length - Overall 0.706" (17.92mm) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Steel |
Tab Width 0.250" (6.35mm) | Contact Finish Nickel |
Tab Thickness 0.030" (0.76mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 25 | 2,33480 Kč | 58,37 Kč |
| 50 | 2,22160 Kč | 111,08 Kč |
| 100 | 2,11660 Kč | 211,66 Kč |
| 250 | 1,98304 Kč | 495,76 Kč |
| 500 | 1,88814 Kč | 944,07 Kč |
| 1 000 | 1,79806 Kč | 1 798,06 Kč |
| 3 000 | 1,66374 Kč | 4 991,22 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |












