Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 1.107" (28.12mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features High Temperature |
Stud/Tab Size 5/16 Stud | Contact Material Steel |
Thickness 0.039" (0.99mm) | Contact Finish Nickel |
Width - Outer Edges 0.600" (15.24mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190690223 | Molex | 0 | WM13693-ND | 8,82000 Kč | Parametric Equivalent |
| 0190690225 | Molex | 2 737 | WM9417CT-ND | 7,77000 Kč | Parametric Equivalent |
| 0190690244 | Molex | 1 520 | WM22936-ND | 9,87000 Kč | Parametric Equivalent |
| 0190690246 | Molex | 466 | WM19750CT-ND | 9,45000 Kč | Parametric Equivalent |
| 0190690627 | Molex | 0 | 0190690627-ND | 3,99264 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 25 | 4,77920 Kč | 119,48 Kč |
| 50 | 4,55240 Kč | 227,62 Kč |
| 100 | 4,33610 Kč | 433,61 Kč |
| 250 | 4,06352 Kč | 1 015,88 Kč |
| 500 | 3,86868 Kč | 1 934,34 Kč |
| 1 000 | 3,68389 Kč | 3 683,89 Kč |
| 3 000 | 3,40889 Kč | 10 226,67 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




















