Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
0192030495
0192030495

0192030495

DigiKey Part Number
WM13859-ND
Manufacturer
Manufacturer Product Number
0192030495
Description
CONN RING CIRC 10-12AWG #1/4
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.922" (23.42mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
High Temperature
Stud/Tab Size
1/4 Stud
Contact Material
Steel
Thickness
0.039" (0.99mm)
Contact Finish
Nickel
Width - Outer Edges
0.482" (12.24mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 961
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,51500 Kč45,15 Kč
254,22480 Kč105,62 Kč
504,02320 Kč201,16 Kč
1003,83000 Kč383,00 Kč
2503,58980 Kč897,45 Kč
5003,41806 Kč1 709,03 Kč
1 0003,25448 Kč3 254,48 Kč
3 0003,01153 Kč9 034,59 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč