Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
0192030388
0192030388

0192030388

DigiKey Part Number
WM13853-ND
Manufacturer
Manufacturer Product Number
0192030388
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.706" (17.92mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
High Temperature
Stud/Tab Size
10 Stud
Contact Material
Steel
Thickness
0.031" (0.79mm)
Contact Finish
Nickel
Width - Outer Edges
0.384" (9.76mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 014
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,27000 Kč2,27 Kč
101,94700 Kč19,47 Kč
251,82160 Kč45,54 Kč
501,73480 Kč86,74 Kč
1001,65170 Kč165,17 Kč
2501,54816 Kč387,04 Kč
5001,47444 Kč737,22 Kč
1 0001,40395 Kč1 403,95 Kč
3 0001,29900 Kč3 897,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,27000 Kč
Unit Price with VAT:2,74670 Kč