



Category | Length - Overall 0.784" (19.91mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features High Temperature |
Stud/Tab Size 10 Stud | Contact Material Steel |
Thickness 0.039" (0.99mm) | Contact Finish Nickel |
Width - Outer Edges 0.384" (9.76mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 25 | 3,55280 Kč | 88,82 Kč |
| 50 | 3,38480 Kč | 169,24 Kč |
| 100 | 3,22110 Kč | 322,11 Kč |
| 250 | 3,01952 Kč | 754,88 Kč |
| 500 | 2,87462 Kč | 1 437,31 Kč |
| 1 000 | 2,73730 Kč | 2 737,30 Kč |
| 3 000 | 2,53285 Kč | 7 598,55 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |










