
0192030016 | |
|---|---|
DigiKey Part Number | WM14263TR-ND - Tape & Reel (TR) WM14263CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0192030016 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192030016 Models |
Category | Length - Overall 0.666" (16.92mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features High Temperature |
Stud/Tab Size 10 Stud | Contact Material Steel |
Thickness 0.031" (0.79mm) | Contact Finish Nickel |
Width - Outer Edges 0.325" (8.26mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 25 | 3,39320 Kč | 84,83 Kč |
| 50 | 3,23360 Kč | 161,68 Kč |
| 100 | 3,08040 Kč | 308,04 Kč |
| 250 | 2,88596 Kč | 721,49 Kč |
| 500 | 2,74822 Kč | 1 374,11 Kč |
| 1 000 | 2,61656 Kč | 2 616,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,68334 Kč | 5 366,68 Kč |
| 4 000 | 2,55509 Kč | 10 220,36 Kč |
| 6 000 | 2,48301 Kč | 14 898,06 Kč |
| 10 000 | 2,39510 Kč | 23 951,00 Kč |
| 14 000 | 2,33891 Kč | 32 744,74 Kč |
| 20 000 | 2,28078 Kč | 45 615,60 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |





