Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192030113

DigiKey Part Number
WM7296-ND
Manufacturer
Manufacturer Product Number
0192030113
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0192030113 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
-
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
0.785" (19.94mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
High Temperature
Color
-
Contact Material
Nickel
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 121
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,40000 Kč46,40 Kč
1039,33800 Kč393,38 Kč
2536,88280 Kč922,07 Kč
5035,11700 Kč1 755,85 Kč
10033,43760 Kč3 343,76 Kč
25031,34340 Kč7 835,85 Kč
50029,84706 Kč14 923,53 Kč
1 00028,42258 Kč28 422,58 Kč
2 50026,64422 Kč66 610,55 Kč
Manufacturers Standard Package
Unit Price without VAT:46,40000 Kč
Unit Price with VAT:56,14400 Kč