Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192030011

DigiKey Part Number
WM14261TR-ND - Tape & Reel (TR)
WM14261CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0192030011
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0192030011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.270" (6.86mm)
Length - Overall
0.611" (15.52mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
High Temperature
Color
-
Contact Material
Steel
Contact Finish
Nickel
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 943
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,42300 Kč34,23 Kč
253,20000 Kč80,00 Kč
503,04900 Kč152,45 Kč
1002,90400 Kč290,40 Kč
2502,72220 Kč680,55 Kč
5002,59158 Kč1 295,79 Kč
1 0002,46789 Kč2 467,89 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,45708 Kč4 914,16 Kč
4 0002,33976 Kč9 359,04 Kč
6 0002,27373 Kč13 642,38 Kč
10 0002,19320 Kč21 932,00 Kč
14 0002,14174 Kč29 984,36 Kč
20 0002,08852 Kč41 770,40 Kč
50 0001,95783 Kč97 891,50 Kč
100 0001,86446 Kč186 446,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč