



G6SK-2 DC5 | |
|---|---|
DigiKey Part Number | 39-G6SK-2DC5-ND |
Manufacturer | |
Manufacturer Product Number | G6SK-2 DC5 |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6SK-2 DC5 Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style PC Pin |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 5VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 125 Ohms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 40 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 87,26800 Kč | 872,68 Kč |
| 25 | 83,34520 Kč | 2 083,63 Kč |
| 50 | 80,48540 Kč | 4 024,27 Kč |
| 100 | 77,72830 Kč | 7 772,83 Kč |
| 250 | 74,22120 Kč | 18 555,30 Kč |
| 500 | 71,67290 Kč | 35 836,45 Kč |
| 1 000 | 69,20983 Kč | 69 209,83 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |







