
DI280N10TL | |
|---|---|
DigiKey Part Number | 4878-DI280N10TLTR-ND - Tape & Reel (TR) 4878-DI280N10TLCT-ND - Cut Tape (CT) 4878-DI280N10TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI280N10TL |
Description | MOSFET N-CH 100V 280A 8-POWERSFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 280A (Tc) 425mW (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
EDA/CAD Models | DI280N10TL Models |
Category | Vgs(th) (Max) @ Id 4.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 122 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8150 pF @ 50 V |
FET Type | Power Dissipation (Max) 425mW (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| 10 | 64,94700 Kč | 649,47 Kč |
| 100 | 45,90790 Kč | 4 590,79 Kč |
| 500 | 39,39392 Kč | 19 696,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,97873 Kč | 65 957,46 Kč |
| 4 000 | 32,18469 Kč | 128 738,76 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |






