0192030486 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4 859
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 772
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 958
Unit Price: 10,29000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 550
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 294
Unit Price: 11,13000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 1,09505 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 1 223
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 3,35758 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 176
Unit Price: 25,20000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 31 142
Unit Price: 11,97000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9 962
Unit Price: 7,35000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 15,95245 Kč
Datasheet
Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192030486

DigiKey Part Number
WM13857-ND
Manufacturer
Manufacturer Product Number
0192030486
Description
CONN RING CIRC 18-22AWG #1/4
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.894" (22.70mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
High Temperature
Stud/Tab Size
1/4 Stud
Contact Material
Steel
Thickness
0.031" (0.79mm)
Contact Finish
Nickel
Width - Outer Edges
0.467" (11.86mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190440075Molex4 859WM13618-ND5,46000 KčParametric Equivalent
0190690042Molex3 772WM13671-ND5,04000 KčParametric Equivalent
0190690044Molex958WM14206CT-ND10,29000 KčParametric Equivalent
0191930021Molex2 550WM19854-ND10,08000 KčParametric Equivalent
0191930022Molex0WM19855CT-ND8,19000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,96100 Kč29,61 Kč
252,77160 Kč69,29 Kč
502,63740 Kč131,87 Kč
1002,51140 Kč251,14 Kč
2502,35344 Kč588,36 Kč
5002,24048 Kč1 120,24 Kč
1 0002,13340 Kč2 133,40 Kč
3 0001,97402 Kč5 922,06 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč