1.25-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 176
Unit Price: 25,20000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 31 142
Unit Price: 11,97000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 115
Unit Price: 7,35000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 12 902
Unit Price: 8,40000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 330
Unit Price: 14,91000 Kč
Datasheet
Image for 1.25-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.25-6

DigiKey Part Number
455-1.25-6-ND
Manufacturer
Manufacturer Product Number
1.25-6
Description
NON-INSULATED TERMINAL(RING/SQUA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.457" (11.60mm)
Length - Overall
0.854" (21.70mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0001,09505 Kč1 095,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1,09505 Kč
Unit Price with VAT:1,32501 Kč