Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130058

DigiKey Part Number
130058-ND
Manufacturer
Manufacturer Product Number
130058
Description
CONN RING CIRC 16-22AWG #1/4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
130058 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.469" (11.91mm)
Length - Overall
0.860" (21.84mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 176
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,85100 Kč208,51 Kč
2519,53640 Kč488,41 Kč
5018,60000 Kč930,00 Kč
10017,71180 Kč1 771,18 Kč
25016,60268 Kč4 150,67 Kč
50015,80940 Kč7 904,70 Kč
1 00015,05452 Kč15 054,52 Kč
3 00013,93189 Kč41 795,67 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč