
8-34113-1 | |
|---|---|
DigiKey Part Number | A141495-ND |
Manufacturer | |
Manufacturer Product Number | 8-34113-1 |
Description | CONN RING CIRC 16-22AWG #1/4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-34113-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 0.856" (21.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,62000 Kč | 126,20 Kč |
| 25 | 11,82600 Kč | 295,65 Kč |
| 50 | 11,25920 Kč | 562,96 Kč |
| 100 | 10,71950 Kč | 1 071,95 Kč |
| 300 | 9,91947 Kč | 2 975,84 Kč |
| 500 | 9,56752 Kč | 4 783,76 Kč |
| 1 000 | 9,11061 Kč | 9 110,61 Kč |
| 2 500 | 8,54006 Kč | 21 350,15 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |






