0191930022 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4 865
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 077
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 10 993
Unit Price: 10,29000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 625
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 9 900
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 10 686
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 344
Unit Price: 11,13000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 1,09505 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 1 533
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 3,18750 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 176
Unit Price: 24,57000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 31 142
Unit Price: 11,97000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 125
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 13 199
Unit Price: 8,40000 Kč
Datasheet
Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930022

DigiKey Part Number
WM19855TR-ND - Tape & Reel (TR)
WM19855CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191930022
Description
CONN RING CIRC 18-22AWG #1/4
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.467" (11.86mm)
Length - Overall
0.835" (21.20mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
106,99200 Kč69,92 Kč
256,55960 Kč163,99 Kč
506,24060 Kč312,03 Kč
1005,94240 Kč594,24 Kč
2505,57036 Kč1 392,59 Kč
5005,30410 Kč2 652,05 Kč
1 0005,05044 Kč5 050,44 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,02850 Kč10 057,00 Kč
4 0004,78844 Kč19 153,76 Kč
6 0004,65340 Kč27 920,40 Kč
10 0004,48870 Kč44 887,00 Kč
14 0004,38345 Kč61 368,30 Kč
20 0004,27458 Kč85 491,60 Kč
50 0004,00722 Kč200 361,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč