
0191930021 | |
|---|---|
DigiKey Part Number | WM19854-ND |
Manufacturer | |
Manufacturer Product Number | 0191930021 |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930021 Models |
Category | Length - Overall 0.835" (21.20mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.028" (0.71mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.467" (11.86mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 25 | 7,96240 Kč | 199,06 Kč |
| 50 | 7,58020 Kč | 379,01 Kč |
| 100 | 7,21700 Kč | 721,70 Kč |
| 250 | 6,76388 Kč | 1 690,97 Kč |
| 500 | 6,44050 Kč | 3 220,25 Kč |
| 1 000 | 6,13268 Kč | 6 132,68 Kč |
| 3 000 | 5,67506 Kč | 17 025,18 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |



