Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0191930022 | |
|---|---|
DigiKey Part Number | WM19855TR-ND - Tape & Reel (TR) WM19855CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930022 |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930022 Models |
Category | Length - Overall 0.835" (21.20mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.028" (0.71mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.467" (11.86mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190440075 | Molex | 2 853 | WM13618-ND | 5,46000 Kč | Parametric Equivalent |
| 0190690042 | Molex | 3 772 | WM13671-ND | 5,04000 Kč | Parametric Equivalent |
| 0190690044 | Molex | 958 | WM14206CT-ND | 10,29000 Kč | Parametric Equivalent |
| 0191930021 | Molex | 2 300 | WM19854-ND | 10,08000 Kč | Parametric Equivalent |
| 0192030005 | Molex | 0 | 900-0192030005CT-ND | 4,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 25 | 6,55960 Kč | 163,99 Kč |
| 50 | 6,24060 Kč | 312,03 Kč |
| 100 | 5,94240 Kč | 594,24 Kč |
| 250 | 5,57036 Kč | 1 392,59 Kč |
| 500 | 5,30410 Kč | 2 652,05 Kč |
| 1 000 | 5,05044 Kč | 5 050,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,17937 Kč | 10 358,74 Kč |
| 4 000 | 4,93212 Kč | 19 728,48 Kč |
| 6 000 | 4,79300 Kč | 28 758,00 Kč |
| 10 000 | 4,62336 Kč | 46 233,60 Kč |
| 14 000 | 4,51493 Kč | 63 209,02 Kč |
| 20 000 | 4,40281 Kč | 88 056,20 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |














