
0190690042 | |
|---|---|
DigiKey Part Number | WM13671-ND |
Manufacturer | |
Manufacturer Product Number | 0190690042 |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690042 Models |
Category | Length - Overall 0.835" (21.20mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Base Product Number |
Width - Outer Edges 0.477" (12.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 25 | 3,96440 Kč | 99,11 Kč |
| 50 | 3,77540 Kč | 188,77 Kč |
| 100 | 3,59280 Kč | 359,28 Kč |
| 250 | 3,36724 Kč | 841,81 Kč |
| 500 | 3,20640 Kč | 1 603,20 Kč |
| 1 000 | 3,05311 Kč | 3 053,11 Kč |
| 3 000 | 2,82521 Kč | 8 475,63 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |








