
0190690044 | |
|---|---|
DigiKey Part Number | WM14206TR-ND - Tape & Reel (TR) WM14206CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690044 |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.477" (12.11mm) | |
Length - Overall | 0.835" (21.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 25 | 8,23120 Kč | 205,78 Kč |
| 50 | 7,83640 Kč | 391,82 Kč |
| 100 | 7,46060 Kč | 746,06 Kč |
| 250 | 6,99232 Kč | 1 748,08 Kč |
| 500 | 6,65762 Kč | 3 328,81 Kč |
| 1 000 | 6,33972 Kč | 6 339,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,31211 Kč | 12 624,22 Kč |
| 4 000 | 6,01078 Kč | 24 043,12 Kč |
| 6 000 | 5,84126 Kč | 35 047,56 Kč |
| 10 000 | 5,63456 Kč | 56 345,60 Kč |
| 14 000 | 5,50245 Kč | 77 034,30 Kč |
| 20 000 | 5,36583 Kč | 107 316,60 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |









